Arrow Electronic Components Online
T38RCY|PANDUIT|simage
T38RCY|PANDUIT|limage
Cable Accessories

T38R-CY

Cable Accessories Spiral Wrap Polyethylene White

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Spiral Wrap
  • Color
    White
  • Body Material
    Polyethylene
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Product Diameter (mm)
    9.5
  • Product Length (mm)
    30500

Documentation and Resources

Datasheets
Design resources