Capacitor Tantalum Solid
T356L686K025AS
Cap Tant Solid 68uF 25V 10%( 8.9 X 18.1mm) Radial 5.08mm 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
68uF
Tolerance
10%
Voltage
25VDC
Equivalent Series Resistance Type
Low
IL (uA)
4.3
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Size (mm)
8.9 X 18.1
Wire Form
Outside Bend
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Height (mm)
18.1(Max)
Product Diameter (mm)
8.9(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
18.1(Max)
Family/Series
T356
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
100
MSL
1
Order Quantity

