Capacitor Tantalum Solid
T356F336K010AS7305
Cap Tant Solid 33uF 10V 10%( 6 X 11.2mm) Radial 5.08mm 125°C Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
33uF
Tolerance
10%
Voltage
10VDC
Equivalent Series Resistance Type
Low
IL (uA)
2.6
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Size (mm)
6 X 11.2
Wire Form
Outside Bend
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Product Height (mm)
11.2(Max)
Product Diameter (mm)
6(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
11.2(Max)

