Capacitor Tantalum Solid
T356A105K035ASTR
Cap Tant Solid 1uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
1uF
Tolerance
10%
Voltage
35VDC
Equivalent Series Resistance Type
Low
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
3
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Size (mm)
4.5 X 8.6
Wire Form
Outside Bend
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Height (mm)
8.6(Max)
Product Diameter (mm)
4.5(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
8.6(Max)

