KEMET CorporationT356A105K035ASCapacitor Tantalum Solid
Cap Tant Solid 1uF 35V 10% (4.5 X 8.6mm) Radial 5.08mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 35VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 3 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 4.5 X 8.6 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 8.6(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 8.6(Max) |
This T356A105K035AS tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. Users like its outside bend wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This part has a pitch of 5.08 mm. The T356A105K035AS solid capacitor has a radial termination style. This product is 8.6(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 1uF. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

