Capacitor Tantalum Solid
T354L107M016ATTR
Cap Tant Solid 100uF 16V 20% (8.9 X 18.1mm) Radial 6.35mm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
100uF
Tolerance
20%
Voltage
16VDC
Equivalent Series Resistance Type
Low
IL (uA)
10
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
6.35
Size (mm)
8.9 X 18.1
Wire Form
Outside Bend Standoff
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Height (mm)
18.1(Max)
Product Diameter (mm)
8.9(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
18.1(Max)

