Capacitor Tantalum Solid
T354K686M016AT
Cap Tant Solid 68uF 16V 20%( 8.9 X 15.5mm) Radial 6.35mm 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
68uF
Tolerance
20%
Voltage
16VDC
Equivalent Series Resistance Type
Low
IL (uA)
8.2
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
6.35
Size (mm)
8.9 X 15.5
Wire Form
Outside Bend Standoff
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Height (mm)
15.5(Max)
Product Diameter (mm)
8.9(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
15.5(Max)

