Capacitor Tantalum Solid
T353K226K035AT7301
Cap Tant Solid 22uF 35V 10%( 8.9 X 16mm) Radial 5.08mm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
22uF
Tolerance
10%
Voltage
35VDC
Equivalent Series Resistance Type
Low
IL (uA)
6.2
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Size (mm)
8.9 X 16
Wire Form
Snap-In
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Height (mm)
16(Max)
Product Diameter (mm)
8.9(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
16(Max)

