Capacitor Tantalum Solid
T350E106K025AS
Cap Tant Solid 10uF 25V 10%( 5.5 X 8.9mm) Radial 2.54mm 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
10uF
Tolerance
10%
Voltage
25VDC
Equivalent Series Resistance Type
Low
IL (uA)
2
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.54
Size (mm)
5.5 X 8.9
Wire Form
Straight
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Height (mm)
8.9(Max)
Product Diameter (mm)
5.5(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
8.9(Max)

