Capacitor Tantalum Solid
T350A104K035AT
Cap Tant Solid 0.1uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
0.1uF
Tolerance
10%
Voltage
35VDC
Equivalent Series Resistance Type
Low
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
3
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.54
Size (mm)
4.5 X 7.1
Wire Form
Straight
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Height (mm)
7.1(Max)
Product Diameter (mm)
4.5(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
7.1(Max)

