Arrow Electronic Components Online
T3401N36TOFVTXPSA1|INFINEON|simage
T3401N36TOFVTXPSA1|INFINEON|limage
Thyristors Other

T3401N36TOFVTXPSA1

Electrical Triggered Phase Control Thyristor Disc

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Repetitive Peak Reverse Voltage (V)
    3600
  • Diameter
    151.5
  • Mounting
    Screw
  • Package Height
    34.7
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources