Arrow Electronic Components Online
T3261001|AMPHENOL|simage
T3261001|AMPHENOL|limage
Connector Circular

T 3261 001

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Wire Size (AWG)
    20
  • Less Contact
    No
  • Contact Plating
    Silver
  • Shell Material
    Die Cast
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • IP Rating
    IP40
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Screw Lock
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    17
  • Product Length (mm)
    68

Documentation and Resources

Datasheets
Design resources