Capacitor Tantalum Solid
T322E226K035AT
Cap Tant Solid 22uF 35V 10%( 7.11 X 13.46mm) Axial 1.3 Ohm 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
22uF
Tolerance
10%
Voltage
35VDC
ESR (Ohm)
1.3
Equivalent Series Resistance Type
Low
IL (uA)
6.2
Polarity
Polar
Dissipation Factor (%)
6
Special Features
Low ESR
Fail Safe with Built-in Fuse
No
Seal
Non-Hermetic
Insulation
Unsleeved
High Shock and Vibrating
No
Case Style
Molded
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.11 X 13.46
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
13.46(Max)
Product Diameter (mm)
7.11(Max)
Lead Diameter (mm)
0.64

