Capacitor Tantalum Solid
T322D565K035AT
Cap Tant Solid 5.6uF 35V 10%( 4.57 X 10.67mm) Axial 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.21.00.80
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
5.6uF
Tolerance
10%
Voltage
35VDC
Equivalent Series Resistance Type
Low
IL (uA)
1.6
Polarity
Polar
Dissipation Factor (%)
4
Fail Safe with Built-in Fuse
No
Seal
Non-Hermetic
Insulation
Unsleeved
High Shock and Vibrating
Yes
Case Style
Molded
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
4.57 X 10.67
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
10.67(Max)
Product Diameter (mm)
4.57(Max)
Lead Diameter (mm)
0.51

