Capacitor Tantalum Solid
T322C106K015AS
Cap Tant Solid 10uF 15V 10%( 4.57 X 8.76mm) Axial 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
10uF
Tolerance
10%
Voltage
15VDC
Equivalent Series Resistance Type
Low
IL (uA)
1.2
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
Seal
Non-Hermetic
Insulation
Unsleeved
High Shock and Vibrating
No
Case Style
Molded
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
4.57 X 8.76
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
8.76(Max)
Product Diameter (mm)
4.57(Max)
Lead Diameter (mm)
0.51

