Arrow Electronic Components Online
T322B105K035AS7200|KEMET|simage
T322B105K035AS7200|KEMET|limage
Capacitor Tantalum Solid

T322B105K035AS7200

Cap Tant Solid 1uF 35V 10%( 2.79 X 7.37mm) Axial 8 Ohm 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    35VDC
  • ESR (Ohm)
    8
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    1
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • Seal
    Non-Hermetic
  • Insulation
    Unsleeved
  • High Shock and Vibrating
    No
  • Case Style
    Molded
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    2.79 X 7.37
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.37(Max)
  • Product Diameter (mm)
    2.79(Max)
  • Lead Diameter (mm)
    0.51

Documentation and Resources

Datasheets
Design resources