Arrow Electronic Components Online
T322A105M025AT|KEMET|limage
T322A105M025AT|KEMET|simage
Capacitor Tantalum Solid

T322A105M025AT

Cap Tant Solid 1uF 25V 20%( 2.41 X 6.6mm) Axial 10 Ohm 125°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    10
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    1
  • Polarity
    Polar
  • Dissipation Factor (%)
    4
  • Fail Safe with Built-in Fuse
    No
  • Seal
    Non-Hermetic
  • Insulation
    Unsleeved
  • High Shock and Vibrating
    No
  • Case Style
    Molded
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    2.41 X 6.6
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    6.6(Max)
  • Product Diameter (mm)
    2.41(Max)
  • Lead Diameter (mm)
    0.51

Documentation and Resources

Datasheets
Design resources