Arrow Electronic Components Online
T31SN24005NNFA|DELTA|simage
T31SN24005NNFA|DELTA|limage
DC to DC Converter and Switching Regulator Module

T31SN24005NNFA

Module DC-DC 1-OUT 5V to 30V 4.5A 100W 8-Pin

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up|Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Maximum Input Voltage (V)
    53
  • Output Voltage (V)
    5 to 30
  • Output Current (A)
    4.5
  • Output Power (W)
    100
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.6
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.7%(Typ)
  • Line Regulation
    0.2%(Typ)
  • Efficiency (%)
    97.5(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    20
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    9.6(Max) - 0.25(Min)
  • Package Width
    19.1
  • Package Length
    23.4
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources