Arrow Electronic Components Online
T316SURWAS530A3|EVEC|simage
T316SURWAS530A3|EVEC|limage
LED Displays Segmented

T316SURWA/S530-A3

Display Segmented Panel 3DIGIT 24LED Hyper Red CA 12-Pin DIP Module

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    3
  • Color
    Hyper Red
  • Number of LEDs
    24
  • Digit Size (in)
    0.36
  • Character Displayed
    Numeric
  • Intensity (ucd)
    8900
  • Dominant Wavelength (nm)
    624
  • Peak Wavelength (nm)
    632
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    10
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.4
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    7.2
  • Package Width
    14.1
  • Package Length
    22.6
  • PCB changed
    12
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources