Arrow Electronic Components Online
No Image Available
Connector Circular

T 3110 010

Conn Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Ports
    1
  • Number of Contacts
    4
  • Contact Gender
    PIN
  • Housing Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • IP Rating
    IP40
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources