Arrow Electronic Components Online
T30LL0M4|HELLERMN|simage
T30LL0M4|HELLERMN|limage
Cable Ties

T30LL0M4

Cable Ties, Standard Locking Polyamide 6/6 Black 80mm 135N Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Black
  • Body Material
    Polyamide 6/6
  • Maximum Bundle Diameter (mm)
    80
  • Tensile Strength (N)
    135(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    290

Documentation and Resources

Datasheets
Design resources