Arrow Electronic Components Online
T3035H8G|STMICRO|limage
T3035H8G|STMICRO|simage
TRIACs

T3035H-8G

TRIAC 800V 30A(RMS) 283A 3-Pin(2+Tab) D2PAK Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1500(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    100
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    35
  • Surge Current Rating (A)
    283
  • Maximum Holding Current (mA)
    60
  • Repetitive Peak Reverse Voltage (V)
    800
  • Peak On-State Voltage (V)
    1.55@42A
  • Repetitive Peak Forward Blocking Voltage (V)
    800
  • RMS On-State Current (A)
    30
  • Repetitive Peak Off-State Current (mA)
    0.005
  • Maximum Latching Current (mA)
    90
  • Peak Gate Power Dissipation (W)
    5
  • Average Gate Power Dissipation (W)
    1
  • Circuit Fusing Consideration (A²S)
    482
  • AC Switch
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.6(Max) mm
  • Package Width
    9.35(Max) mm
  • Package Length
    10.28(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources