Arrow Electronic Components Online
T25NC|PANDUIT|simage
T25NC|PANDUIT|limage
Cable Accessories

T25N-C

Cable Accessories Spiral Wrap Nylon 6/6 Natural Package

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.9988
  • Automotive
    No
  • PPAP
    No
  • Type
    Spiral Wrap
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Package
  • Product Diameter (mm)
    6.4
  • Product Length (mm)
    30500
Order Quantity

Documentation and Resources

Datasheets
Design resources