Arrow Electronic Components Online
T22C336K075CZS|VISHAY|originalImage
T22C336K075CZS|VISHAY|limage
Capacitor Tantalum Wet

T22C336K075CZS

Wet Tantalum SMD Capacitors Tantalum Metal Case With Glass To Tantalum Hermetic Seal

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Tolerance
    10%
  • IL (uA)
    1
  • Polarity
    Polar
  • Seal
    Hermetic
  • High Shock and Vibrating
    Yes
  • Case Style
    Metal
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    9 X 7.1 X 7.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    9(Max)
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    7.4

Documentation and Resources

Datasheets
Design resources