Capacitor Tantalum Wet
T22C336K075CSS
Wet Tantalum SMD Capacitors Tantalum Metal Case With Glass To Tantalum Hermetic Seal
VishayProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Tolerance
10%
IL (uA)
1
Polarity
Polar
Seal
Hermetic
High Shock and Vibrating
Yes
Case Style
Metal
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
9 X 7.1 X 7.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
9(Max)
Product Depth (mm)
7.1
Product Height (mm)
7.4

