Arrow Electronic Components Online
T2200NS06|BIVAR|simage
T2200NS06|BIVAR|limage
LED Modules

T2200-N-S-06

LED Modules Uni-Color White Tube

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Viewing Angle (°)
    120
  • Rated Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Typical Color Temperature
    4500K
  • Supplier Color
    White
  • High Brightness
    No
  • Packaging
    Tube
  • Mounting
    Screw
  • Package Height
    23.2
  • Package Width
    19.6
  • Package Length
    152.4

Documentation and Resources

Datasheets
Design resources