Arrow Electronic Components Online
T2120865101-000|TE|simage
T2120865101-000|TE|limage
Connector Rectangular

T2120865101-000

Rectangular Contact Inserts, Pin, Tab, Crimp, Cable to Cable

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    86
  • Maximum Current Rating (A)
    11
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources