Microprocessors - MPUs
T2080NXE8PTB
MPU QorIQ T2080 RISC 64bit 1.533GHz 896-Pin FCBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
QorIQ T2080
Instruction Set Architecture
RISC
Device Core
e6500
Number of CPU Cores
8
Data Bus Width (bit)
64
Instruction Cache Size
32KB
Maximum Speed (MHz)
1533
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
2
USART
0
Data Cache Size
32KB
USB
1
Multiply Accumulate
No
SPI
1
I2C
4
I2S
0
CAN
0
Memory Card Interface
MMC/SD
Ethernet
2
Ethernet Interface Type
RGMII/SGMII
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Supply Voltage (V)
0.975
Typical Operating Supply Voltage (V)
1.025
Maximum Operating Supply Voltage (V)
1.325
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.62
Package Width
25
Package Length
25
PCB changed
896
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
896
Lead Shape
Ball

