Arrow Electronic Components Online
T2080NSE8TTB|NXP|simage
T2080NSE8TTB|NXP|limage
Microprocessors - MPUs

T2080NSE8TTB

MPU QorIQ T2080 RISC 64bit 1.8GHz 896-Pin FCBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorIQ T2080
  • Instruction Set Architecture
    RISC
  • Device Core
    e6500
  • Number of CPU Cores
    8
  • Data Bus Width (bit)
    64
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    1800
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    2
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    4
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    MMC/SD
  • Ethernet
    2
  • Ethernet Interface Type
    RGMII/SGMII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Supply Voltage (V)
    0.975
  • Typical Operating Supply Voltage (V)
    1.025
  • Maximum Operating Supply Voltage (V)
    1.325
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.16
  • Package Width
    25
  • Package Length
    25
  • PCB changed
    896
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    896

Documentation and Resources

Datasheets
Design resources