Arrow Electronic Components Online
T201MH9ABE|CKCOMP|simage
T201MH9ABE|CKCOMP|limage
Switch Toggle

T201MH9ABE

Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON None ON
  • Bushing Type
    Unthreaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <20
  • Electrical Life (Cycles)
    60000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    5.33
  • Number of Rows
    2
  • Row Spacing (mm)
    2.54
  • Mounting
    PC Mount with Bracket
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    3.3
  • Terminal Pitch (mm)
    2.54
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Sub-Miniature
  • Body Length (mm)
    8.13
  • Bushing Length (mm)
    5.59
  • Body Depth (mm)
    9.09
  • Body Height (mm)
    9.78
  • Product Length (mm)
    8.13
  • Product Height (mm)
    9.78

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources