Arrow Electronic Components Online
T1M82L283001L|SAMTEC|simage
T1M82L283001L|SAMTEC|limage
Connector Contact

T1M82-L-2830-01-L

Contact PIN Crimp ST Cable Mount 28-30AWG Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.9/Contact
  • Packaging
    Bulk
  • Wire Size (AWG)
    28-30
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources