Connector Headers and PCB Receptacles
T1M-20-GF-DH
Conn Shrouded Header (4 Sides) HDR 40 POS 1mm Solder RA Side Entry SMD/Thru-Hole Micro Mate™ T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Polarization Type
Dual Slot
Row Spacing (mm)
1.95
Maximum Current Rating (A)
3.3/Contact
Maximum Voltage Rating
353VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Length (mm)
29
Product Depth (mm)
7.55
Product Height (mm)
6.7
Tradename
Micro Mate™
Contact Plating Thickness
0.76um
Mounting
Surface Mount/Through Hole
Order Quantity

