Arrow Electronic Components Online
T1M05GFSVKTR|SAMTEC|simage
T1M05GFSVKTR|SAMTEC|limage
Connector Headers and PCB Receptacles

T1M-05-GF-S-V-K-TR

Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    3.3/Contact
  • Maximum Voltage Rating
    353VDC|250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7
  • Product Height (mm)
    2.9
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources