Arrow Electronic Components Online
T18MR9M4|HELLERMN|simage
T18MR9M4|HELLERMN|limage
Cable Ties

T18MR9M4

Cable Ties, Screw Mount Polyamide 6/6 Natural 20mm 80N Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Screw Mount
  • Color
    Natural
  • Body Material
    Polyamide 6/6
  • Maximum Bundle Diameter (mm)
    20
  • Tensile Strength (N)
    80(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    110

Documentation and Resources

Datasheets
Design resources