Arrow Electronic Components Online
T18D477M100CZUS|VISHAY|simage
T18D477M100CZUS|VISHAY|limage
Capacitor Tantalum Wet

T18D477M100CZUS

WET TANTALUM CAPACITORS ULTRA HIGH CAPACITANCE TANTALUM-CASE WITH GLASS-TO-TANTALUM HERMETIC SEAL FOR - 55 DEGREE TO 125 DEGREE

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • IR (mA)
    2.8
  • Polarity
    Polar
  • Seal
    Hermetic
  • High Shock and Vibrating
    Yes
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Packaging
    Bulk
  • Product Weight (g)
    17.7
  • Lead Diameter (mm)
    0.64

Documentation and Resources

Datasheets
Design resources