Arrow Electronic Components Online
T18502KT10|VISHAY|simage
T18502KT10|VISHAY|limage
저항기 트리머, 포텐셔미터 및 레오스타트

T18502KT10

Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Tube

Vishay
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    5K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    400
  • Power Rating (W)
    0.75 (3/4)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    2.5
  • Number of Turns (Turns)
    15(Elec)|18(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    5400
  • Number of Electrical Turns (Turns)
    15
  • Mechanical Rotation (°)
    6480
  • Mechanical Rotational Life (Cycles)
    200
  • Number of Mechanical Turns (Turns)
    18
  • Packaging
    Tube
  • Product Length (mm)
    20.5
  • Product Depth (mm)
    4.8
  • Product Height (mm)
    6.4
  • Product Weight (g)
    1
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources