Arrow Electronic Components Online
T1610T8T|STMICRO|simage
T1610T8T|STMICRO|limage
TRIACs

T1610T-8T

TRIAC 800V 16A(RMS) 126A 3-Pin(3+Tab) TO-220AB Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    250(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    100
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    10
  • Surge Current Rating (A)
    126
  • Maximum Holding Current (mA)
    15
  • Repetitive Peak Reverse Voltage (V)
    800
  • Peak On-State Voltage (V)
    1.55@22.6A
  • Repetitive Peak Forward Blocking Voltage (V)
    800
  • RMS On-State Current (A)
    16
  • Repetitive Peak Off-State Current (mA)
    0.0075
  • AC Switch
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.15(Max) mm
  • Package Width
    4.6(Max) mm
  • Package Length
    10.4(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources