Arrow Electronic Components Online
T12NC0|PANDUIT|simage
T12NC0|PANDUIT|limage
Cable Accessories

T12N-C0

Cable Accessories Spiral Wrap Nylon Black

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Spiral Wrap
  • Color
    Black
  • Body Material
    Nylon
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Product Diameter (mm)
    3.2
  • Product Length (mm)
    30480
Order Quantity

Documentation and Resources

Datasheets
Design resources