Arrow Electronic Components Online
T110B335M035AT|KEMET|simage
T110B335M035AT|KEMET|limage
Capacitor Tantalum Solid

T110B335M035AT

Cap Tant Solid 3.3uF 35V 20%( 4.7 X 12.04mm) Axial 4 Ohm 125°C Box

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    3.3uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    4
  • Equivalent Series Resistance Type
    Extreme Low
  • IL (uA)
    1
  • Polarity
    Polar
  • Dissipation Factor (%)
    4
  • Fail Safe with Built-in Fuse
    No
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    No
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    4.7 X 12.04
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Length w/weld (mm)
    15.49
  • Product Length (mm)
    12.04
  • Product Diameter (mm)
    4.7
  • Lead Diameter (mm)
    0.51

Documentation and Resources

Datasheets
Design resources