Arrow Electronic Components Online
T1094NL|PULSE|simage
T1094NL|PULSE|limage
Telecom Transformers

T1094NL

Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    T1/CEPT/ISDN-PRI Transformer
  • Turns Ratio
    1CT:1CT/1CT:2CT
  • Maximum Interwinding Capacitance (pF)
    30
  • Maximum Primary Leakage Inductance (uH)
    0.6
  • Maximum DCR Primary Side (Ohm)
    0.7/0.7
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    50(Typ)@0.1MHz to 10MHz
  • Minimum CMRR (dB)
    50@1MHz
  • Minimum Return Loss (dB)
    11/14@2MHz to 3MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tube
  • Product Length (mm)
    12.83
  • Product Depth (mm)
    9.53
  • Product Height (mm)
    6.22

Documentation and Resources

Datasheets
Design resources