Arrow Electronic Components Online
T1013NXE7PQA|NXP|limage
T1013NXE7PQA|NXP|simage
Microprocessors - MPUs

T1013NXE7PQA

MPU QorIQ T1013 RISC 64bit 1.4GHz 525-Pin FCBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002.a.1
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorIQ T1013
  • Instruction Set Architecture
    RISC
  • Device Core
    e5500
  • Core Architecture
    e5500
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    64
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    1400
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • UART
    2
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    1
  • I2C
    3
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    SD/SDIO/eMMC
  • Ethernet
    1
  • Ethernet Interface Type
    QSGMII/RGMII/SGMII
  • Ethernet Speed
    1000Mbps/2500Mbps
  • Minimum Operating Supply Voltage (V)
    0.97
  • Typical Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    1.03
  • Maximum Power Dissipation (mW)
    4370
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.62
  • Package Width
    19
  • Package Length
    19
  • PCB changed
    525
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    525

Documentation and Resources

Datasheets
Design resources