Arrow Electronic Components Online
T075X000VPCBK|PANDUIT|simage
T075X000VPCBK|PANDUIT|limage
Labels

T075X000VPC-BK

Labels Tape Label Vinyl Black on White 19.05x7620mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Tape Label
  • Material
    Vinyl
  • Dimensions (mm)
    19.05x7620
  • Color
    Black on White
Order Quantity

Documentation and Resources

Datasheets
Design resources