Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8515.11.00.00
Automotive
No
PPAP
No
Type
Soldering Iron
Power Rating (W)
70
Maximum Input Voltage (V)
120
Output Temperature Range (°C)
100 to 450
Product Length (mm)
150
Product Depth (mm)
125
Product Height (mm)
100
We don't have prices now, please check later.
Order Quantity

