Telecom Transformers
T-330SCTT
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
iNRCORE, LLCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
Copperhead High Speed Dual Transformer
Turns Ratio
1CT:1CT
Maximum DCR Primary Side (Ohm)
0.2
Maximum DCR Secondary Side (Ohm)
0.2
High Potential
1500Vrms
Maximum Insertion Loss (dB)
-1.5@15MHz to 165MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
12.95
Product Depth (mm)
10.67
Product Height (mm)
4.57
Order Quantity

