Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
T-1R4-T
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Contact Type
Machined
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
1
Packaging
Bulk
Product Length (mm)
6.1
Product Depth (mm)
3.18
Product Height (mm)
3.18
Mounting
Cable Mount