Arrow Electronic Components Online
T1250SCT|INRCORE|simage
T1250SCT|INRCORE|limage
Telecom Transformers

T-1250SCT

Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.32.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Copperhead High Speed Dual Transformer
  • Turns Ratio
    1CT:1CT
  • Maximum DCR Primary Side (Ohm)
    0.2
  • Maximum DCR Secondary Side (Ohm)
    0.2
  • High Potential
    1500Vrms
  • Maximum Insertion Loss (dB)
    -2@125MHz to 650MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.95
  • Product Depth (mm)
    10.67
  • Product Height (mm)
    4.57

Documentation and Resources

Datasheets
Design resources