Arrow Electronic Components Online
SZSM05T1G|ONSEMI|simage
SZSM05T1G|ONSEMI|limage
ESD Suppressors

SZSM05T1G

ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-23 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.30.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    TVS
  • Configuration
    Dual Common Anode|Single
  • Direction Type
    Uni-Directional|Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6.2
  • Maximum Breakdown Voltage (V)
    7.3
  • Maximum Clamping Voltage (V)
    9.8
  • Maximum Peak Pulse Current (A)
    17@8/20us
  • Maximum Reverse Leakage Current (uA)
    10
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    300
  • Peak Pulse Power Dissipation (W)
    300
  • Capacitance Value (pF)
    225(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources