Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Flexible
Pipe Shape
Round
Face Shape
Round
Number of Light Pipes
1
Material
Fiber Optic
Color
Black
Product Height (mm)
10.92
Product Length (mm)
152.4
Product Diameter (mm)
5.08
Mounting
Panel
Order Quantity

