Arrow Electronic Components Online
SZR16.00F4PRD|BIVAR|simage
SZR16.00F4PRD|BIVAR|limage
LED Light Pipes

SZR1-6.00-F4PRD

LED Light Pipe Round Black Flexible

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Flexible
  • Pipe Shape
    Round
  • Face Shape
    Round
  • Number of Light Pipes
    1
  • Material
    Fiber Optic
  • Color
    Black
  • Product Height (mm)
    10.92
  • Product Length (mm)
    152.4
  • Product Diameter (mm)
    4.19
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources