Arrow Electronic Components Online
SZRMY4N1DC24V|HONEYWEL|simage
SZRMY4N1DC24V|HONEYWEL|limage
Power Relays

SZR-MY4-N1-DC24V

Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    SZR-MY4-N1-DC24V
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    4PDT
  • Contact Form
    4 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    36.9
  • Coil Resistance (Ohm)
    650
  • Maximum Contact Resistance (mOhm)
    50
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    3
  • Maximum Switching Power
    72W, 660VA
  • Operate Time (ms)
    20
  • Release Time (ms)
    20
  • Mechanical Life (Operations)
    100000000
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Solder Lug
  • Number of Terminals
    14
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Package Type
    Dust Cover
  • Product Weight (g)
    35
  • Product Length (mm)
    21.5
  • Product Depth (mm)
    28
  • Product Height (mm)
    36

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources